
T1040NSN7PQB | |
|---|---|
DigiKey Part Number | T1040NSN7PQB-ND |
Manufacturer | |
Manufacturer Product Number | T1040NSN7PQB |
Description | IC MPU QORIQ T1 1.4GHZ 780FCPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PowerPC e5500 Microprocessor IC QorIQ T1 4 Core, 64-Bit 1.4GHz 780-FCPBGA (23x23) |
Datasheet | Datasheet |
Category | Ethernet 1Gbps (12) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC e5500 | Package / Case 780-FBGA, FCBGA |
Number of Cores/Bus Width 4 Core, 64-Bit | Supplier Device Package 780-FCPBGA (23x23) |
Speed 1.4GHz | Additional Interfaces I2C, MMC/SD, PCIe, SPI, UART |
RAM Controllers DDR3L/4 | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 148,05850 | € 8 883,51 |
| Unit Price without VAT: | € 148,05850 |
|---|---|
| Unit Price with VAT: | € 180,63137 |

