Similar

SSTVF16859BS,118 | |
|---|---|
DigiKey Part Number | 568-2055-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSTVF16859BS,118 |
Description | IC REGTR BUFF 13-26BIT 56-HVQFN |
Customer Reference | |
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Category | Number of Bits 13, 26 |
Manufacturer NXP USA Inc. | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 56-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 56-HVQFN (8x8) |
Logic Type Registered Buffer with SSTL_2 Compatible I/O for DDR | Base Product Number |
Supply Voltage 2.3V ~ 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74SSTVF16859G4R | Texas Instruments | 232 960 | 296-18719-2-ND | € 6,68026 | Similar |


