
SSTU32865ET/G,557 | |
|---|---|
DigiKey Part Number | 568-2053-ND |
Manufacturer | |
Manufacturer Product Number | SSTU32865ET/G,557 |
Description | IC REGSTR BUFFER 28BIT 160-TFBGA |
Customer Reference | |
Detailed Description | 1:2 Registered Buffer with Parity IC 160-TFBGA (13x9) |
Datasheet | Datasheet |
Category | Number of Bits 28 |
Manufacturer NXP USA Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 160-TFBGA |
Logic Type 1:2 Registered Buffer with Parity | Supplier Device Package 160-TFBGA (13x9) |
Supply Voltage 1.7V ~ 1.9V | Base Product Number |

