e200z2, e200z4, e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 80MHz/160MHz 6MB (6M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5748GSK0AVKU2

DigiKey Part Number
SPC5748GSK0AVKU2-ND
Manufacturer
Manufacturer Product Number
SPC5748GSK0AVKU2
Description
IC MCU 32BIT 6MB FLASH 176LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z2, e200z4, e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 80MHz/160MHz 6MB (6M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
SPC5748GSK0AVKU2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
768K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 80x10b, 64x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z2, e200z4, e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
80MHz/160MHz
Supplier Device Package
176-LQFP (24x24)
Connectivity
CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG
Package / Case
176-LQFP Exposed Pad
Peripherals
DMA, LVD, POR, WDT
Base Product Number
Number of I/O
129
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
Tray
QuantityUnit PriceExt Price
200€ 29,23960€ 5 847,92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 29,23960
Unit Price with VAT:€ 35,67231