
SPC5748CBK0AMMJ6 | |
|---|---|
DigiKey Part Number | 568-SPC5748CBK0AMMJ6-ND |
Manufacturer | |
Manufacturer Product Number | SPC5748CBK0AMMJ6 |
Description | IC MCU 32BIT 6MB FLASH 256LBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z2, e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 80MHz, 160MHz 6MB (6M x 8) FLASH 256-MAPPBGA (17x17) |
Datasheet | Datasheet |
Category | EEPROM Size 128K x 8 |
Mfr | RAM Size 768K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3.15V ~ 5.5V |
Packaging Tray | Data Converters A/D 64x10b, 80x12b SAR |
Part Status Active | Oscillator Type Internal |
Core Processor e200z2, e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 80MHz, 160MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, I2C, LINbus, SAI, SPI | Mounting Type Surface Mount |
Peripherals DMA, FlexRay, I2S, LVD, POR, WDT | Supplier Device Package 256-MAPPBGA (17x17) |
Number of I/O 178 | Package / Case 256-LBGA |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 27,56429 | € 12 403,93 |
| Unit Price without VAT: | € 27,56429 |
|---|---|
| Unit Price with VAT: | € 33,62843 |

