
SPC5741PK1AMMM5R | |
|---|---|
DigiKey Part Number | 568-SPC5741PK1AMMM5RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5741PK1AMMM5R |
Description | IC MCU 32BIT 1MB FLASH 257MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 257-LFBGA (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3.15V ~ 5.5V |
Part Status Active | Data Converters A/D 64x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 257-LFBGA (14x14) |
Connectivity CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | Package / Case 257-LFBGA |
Peripherals DMA, LVD, POR, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 15,84751 | € 15 847,51 |
| Unit Price without VAT: | € 15,84751 |
|---|---|
| Unit Price with VAT: | € 19,33396 |

