Parametric Equivalent
Parametric Equivalent

SPC5605BK0VLQ6 | |
|---|---|
DigiKey Part Number | SPC5605BK0VLQ6-ND |
Manufacturer | |
Manufacturer Product Number | SPC5605BK0VLQ6 |
Description | IC MCU 32BIT 768KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 15x10b, 5x12b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 121 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5605BF1VLQ6 | NXP USA Inc. | 0 | SPC5605BF1VLQ6-ND | € 16,66420 | Parametric Equivalent |
| SPC5605BK0VLQ4 | NXP USA Inc. | 0 | SPC5605BK0VLQ4-ND | € 13,20627 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 13,88687 | € 4 166,06 |
| Unit Price without VAT: | € 13,88687 |
|---|---|
| Unit Price with VAT: | € 16,94198 |





