e200z4 MPC57xx Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP5745BFK1AVKU2R

DigiKey Part Number
SP5745BFK1AVKU2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP5745BFK1AVKU2R
Description
IC MCU 32BIT 2MB FLASH 176LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z4 MPC57xx Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
SP5745BFK1AVKU2R Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
64K x 8
Series
RAM Size
256K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3.15V ~ 5.5V
Part Status
Active
Data Converters
A/D 36x10b, 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
176-LQFP (24x24)
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI
Package / Case
176-LQFP Exposed Pad
Peripherals
DMA, I2S, POR, WDT
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 299 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 15,40512€ 7 702,56
Manufacturers Standard Package
Unit Price without VAT:€ 15,40512
Unit Price with VAT:€ 18,79425

Other Suppliers on DigiKey

1 299In Stock
Ships from Flip Electronics