
SL2S1512FUD,003 | |
|---|---|
DigiKey Part Number | SL2S1512FUD,003-ND |
Manufacturer | |
Manufacturer Product Number | SL2S1512FUD,003 |
Description | IC RFID TRANSP 13.56MHZ WAFER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 1.5V ~ 1.7V Die |
Datasheet | Datasheet |
Category | Standards ISO 15693, ISO 18000-3 |
Manufacturer NXP USA Inc. | Voltage - Supply 1.5V ~ 1.7V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Type RFID Transponder | Supplier Device Package Wafer |
Frequency 13.56MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 000 | € 0,12530 | € 13 783,00 |
| Unit Price without VAT: | € 0,12530 |
|---|---|
| Unit Price with VAT: | € 0,15287 |

