Similar
Similar
Similar

SI9936DY,518 | |
|---|---|
DigiKey Part Number | SI9936DY,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9936DY,518 |
Description | MOSFET 2N-CH 30V 5A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A 900mW Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 50mOhm @ 5A, 10V |
Manufacturer NXP USA Inc. | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V |
Packaging Tape & Reel (TR) | Power - Max 900mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SO |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7303TRPBF | Infineon Technologies | 0 | IRF7303PBFCT-ND | € 0,34882 | Similar |
| NTMD4N03R2G | onsemi | 14 570 | NTMD4N03R2GOSCT-ND | € 1,06000 | Similar |
| SI4936CDY-T1-GE3 | Vishay Siliconix | 3 236 | SI4936CDY-T1-GE3CT-ND | € 0,91000 | Similar |




