Similar
Similar



SC16C2552BIA44,518 | |
|---|---|
DigiKey Part Number | SC16C2552BIA44,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC16C2552BIA44,518 |
Description | IC UART DUAL SOT187-2 |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V, 5V |
Manufacturer NXP USA Inc. | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.59x16.59) |
Data Rate (Max) 5Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C2552CJ44TR-F | MaxLinear, Inc. | 7 | 1016-2036-1-ND | € 9,83000 | Similar |
| TL16C2552FNR | Texas Instruments | 11 390 | 296-TL16C2552FNRCT-ND | € 5,66000 | Similar |



