
SAF7730HV/N331,518 | |
|---|---|
DigiKey Part Number | SAF7730HV/N331,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAF7730HV/N331,518 |
Description | IC HD RADIO PROCESSOR 144HLQFP |
Customer Reference | |
Detailed Description | Car Signal Processor Digital Signal Processor (DSP) 400MHz 144-HLQFP (20x20) |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 144-LQFP Exposed Pad |
Part Status Obsolete | Supplier Device Package 144-HLQFP (20x20) |
Type Car Signal Processor | Base Product Number |
Clock Rate 400MHz |

