
SAC57D54HCVLT | |
|---|---|
DigiKey Part Number | SAC57D54HCVLT-ND |
Manufacturer | |
Manufacturer Product Number | SAC57D54HCVLT |
Description | IC MCU 32BIT 4MB FLASH 208LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5/M4/M0+ MAC57Dxxx Microcontroller IC 32-Bit Tri-Core 80MHz, 160MHz, 320MHz 4MB (4M x 8) FLASH 208-LQFP (28x28) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.3M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.15V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-A5/M4/M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz, 160MHz, 320MHz | Supplier Device Package 208-LQFP (28x28) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI | Package / Case 208-LQFP Exposed Pad |
Peripherals DMA, LCD, LVD/HVD, POR, PWM, WDT | Base Product Number |



