
SAA7109AE/V1,518 | |
|---|---|
DigiKey Part Number | SAA7109AE/V1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAA7109AE/V1,518 |
Description | IC CODEC HD VIDEO 156LBGA |
Customer Reference | |
Detailed Description | Video, HD Interface 9, 10 b Serial 156-LBGA (15x15) |
Datasheet | Datasheet |
Category | Sigma Delta No |
Manufacturer NXP USA Inc. | Voltage - Supply, Analog 3.15V ~ 3.45V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 3.15V ~ 3.45V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Video, HD | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 156-LBGA |
Resolution (Bits) 9, 10 b | Supplier Device Package 156-LBGA (15x15) |
Number of ADCs / DACs 3 / 2 | Base Product Number |

