
SAA1305T/N1,112 | |
|---|---|
DigiKey Part Number | SAA1305T/N1,112-ND |
Manufacturer | |
Manufacturer Product Number | SAA1305T/N1,112 |
Description | IC INTERFACE SPECIALIZED 24SO |
Customer Reference | |
Detailed Description | Audio Interface 24-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 24-SO |
Part Status Obsolete | Grade Automotive |
Applications Audio | Mounting Type Surface Mount |
Interface I2C | Base Product Number |

