Parametric Equivalent

S9S12GN16BVLCR | |
|---|---|
DigiKey Part Number | S9S12GN16BVLCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S12GN16BVLCR |
Description | IC MCU 16BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.13V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 12V1 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity IrDA, LINbus, SCI, SPI | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 26 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S9S12GN16F1VLCR | NXP USA Inc. | 0 | 568-15149-2-ND | € 2,60461 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,60461 | € 5 209,22 |
| Unit Price without VAT: | € 2,60461 |
|---|---|
| Unit Price with VAT: | € 3,17762 |


