


S9S12GA192F0CLH | |
|---|---|
DigiKey Part Number | S9S12GA192F0CLH-ND |
Manufacturer | |
Manufacturer Product Number | S9S12GA192F0CLH |
Description | IC MCU 16BIT 192KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 192KB (192K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 11K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.13V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x8b |
Core Processor 12V1 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, IrDA, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 6,59659 | € 5 277,27 |
| Unit Price without VAT: | € 6,59659 |
|---|---|
| Unit Price with VAT: | € 8,04784 |

