
S9S12G96F0CLF | |
|---|---|
DigiKey Part Number | 568-13481-ND |
Manufacturer | |
Manufacturer Product Number | S9S12G96F0CLF |
Description | IC MCU 16BIT 96KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 3K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.13V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor 12V1 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, IrDA, LINbus, SCI, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,09000 | € 6,09 |
| 10 | € 4,68800 | € 46,88 |
| 25 | € 4,33840 | € 108,46 |
| 100 | € 3,95370 | € 395,37 |
| 250 | € 3,77040 | € 942,60 |
| 500 | € 3,65992 | € 1 829,96 |
| 1 250 | € 3,54328 | € 4 429,10 |
| Unit Price without VAT: | € 6,09000 |
|---|---|
| Unit Price with VAT: | € 7,42980 |



