


S9S12G128AVLH | |
|---|---|
DigiKey Part Number | 568-S9S12G128AVLH-ND |
Manufacturer | |
Manufacturer Product Number | S9S12G128AVLH |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.13V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor 12V1 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, IrDA, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,29000 | € 7,29 |
| 10 | € 5,65200 | € 56,52 |
| 25 | € 5,24160 | € 131,04 |
| 160 | € 4,67306 | € 747,69 |
| 320 | € 4,52616 | € 1 448,37 |
| 640 | € 4,40520 | € 2 819,33 |
| 1 120 | € 4,32337 | € 4 842,17 |
| Unit Price without VAT: | € 7,29000 |
|---|---|
| Unit Price with VAT: | € 8,89380 |

