MFR Recommended

S912ZVCA64F0VLF | |
|---|---|
DigiKey Part Number | 568-S912ZVCA64F0VLF-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVCA64F0VLF |
Description | IC MCU 16BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.5V ~ 40V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x8b |
Core Processor S12Z | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S912ZVCA64AMLF | NXP USA Inc. | 0 | 568-S912ZVCA64AMLF-ND | € 4,13595 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 3,93962 | € 4 924,53 |
| Unit Price without VAT: | € 3,93962 |
|---|---|
| Unit Price with VAT: | € 4,80634 |


