Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S912XEP100J4MAL | |
|---|---|
DigiKey Part Number | S912XEP100J4MAL-ND |
Manufacturer | |
Manufacturer Product Number | S912XEP100J4MAL |
Description | IC MCU 16BIT 1MB FLASH 112LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 1MB (1M x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.72V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor HCS12X | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | Supplier Device Package 112-LQFP (20x20) |
Peripherals LVD, POR, PWM, WDT | Package / Case 112-LQFP |
Number of I/O 91 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S12XEP100MAL | NXP USA Inc. | 395 | MC9S12XEP100MAL-ND | € 41,30000 | Parametric Equivalent |
| S912XEP100BMAL | NXP USA Inc. | 0 | S912XEP100BMAL-ND | € 26,48057 | Parametric Equivalent |
| S912XEP100J5MAL | NXP USA Inc. | 0 | S912XEP100J5MAL-ND | € 26,48057 | Parametric Equivalent |
| S912XEP100W1MAL | NXP USA Inc. | 252 | 568-14910-ND | € 35,94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 15,86320 | € 4 758,96 |
| Unit Price without VAT: | € 15,86320 |
|---|---|
| Unit Price with VAT: | € 19,35310 |


