
PXAG30KBBD,157 | |
|---|---|
DigiKey Part Number | 568-1300-ND |
Manufacturer | |
Manufacturer Product Number | PXAG30KBBD,157 |
Description | IC MCU 16BIT ROMLESS 44LQFP |
Customer Reference | |
Detailed Description | XA XA Microcontroller IC 16-Bit 30MHz ROMless 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor XA | Mounting Type Surface Mount |
Core Size | Supplier Device Package 44-LQFP (10x10) |
Speed 30MHz | Package / Case 44-LQFP |
Connectivity UART/USART | Base Product Number |
Peripherals PWM, WDT |

