
PSMN5R9-30YL,115 | |
|---|---|
DigiKey Part Number | 568-6903-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN5R9-30YL,115 |
Description | MOSFET N-CH 30V 78A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 30 V 78A (Tc) 63W (Tc) Surface Mount LFPAK56, Power-SO8 |
Category | Vgs(th) (Max) @ Id 2.15V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1226 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package LFPAK56, Power-SO8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.1mOhm @ 20A, 10V |

