Similar
Similar
Similar
Similar
Similar

PSMN009-100W,127 | |
|---|---|
DigiKey Part Number | PSMN009-100W,127-ND |
Manufacturer | |
Manufacturer Product Number | PSMN009-100W,127 |
Description | MOSFET N-CH 100V 100A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 300W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 214 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-247 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDH3632 | onsemi | 0 | FDH3632FS-ND | € 4,97000 | Similar |
| HUF75652G3 | onsemi | 0 | HUF75652G3-ND | € 9,07000 | Similar |
| IXFH170N10P | IXYS | 155 | 238-IXFH170N10P-ND | € 14,17000 | Similar |
| IXTK170N10P | IXYS | 0 | IXTK170N10P-ND | € 8,26957 | Similar |
| IXTK180N15P | IXYS | 0 | 238-IXTK180N15P-ND | € 17,46000 | Similar |






