
PN7160A1EV/C100Y | |
|---|---|
DigiKey Part Number | 568-PN7160A1EV/C100YTR-ND - Tape & Reel (TR) 568-PN7160A1EV/C100YCT-ND - Cut Tape (CT) 568-PN7160A1EV/C100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN7160A1EV/C100Y |
Description | IC NFC CONTROLLER I2C VFBGA64 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C 1.65V ~ 1.95V, 3V ~ 3.6V 64-VFBGA |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.65V ~ 1.95V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 64-VFBGA |
Frequency 13.56MHz | Supplier Device Package 64-VFBGA (4x4) |
Standards FeliCa, ISO 14443, ISO 15693, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,86000 | € 6,86 |
| 10 | € 5,94700 | € 59,47 |
| 25 | € 5,62920 | € 140,73 |
| 100 | € 5,19310 | € 519,31 |
| 250 | € 4,93176 | € 1 232,94 |
| 500 | € 4,74724 | € 2 373,62 |
| 1 000 | € 4,57347 | € 4 573,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 4,11357 | € 18 511,07 |
| Unit Price without VAT: | € 6,86000 |
|---|---|
| Unit Price with VAT: | € 8,36920 |

