
PMN15UN,115 | |
|---|---|
DigiKey Part Number | 568-10795-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMN15UN,115 |
Description | MOSFET N-CH 30V 8A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Tc) Surface Mount SC-74 |
Datasheet | Datasheet |
Category | Drain to Source Voltage (Vdss) 30 V |
Mfr | Current - Continuous Drain (Id) @ 25°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package SC-74 |
FET Type | Package / Case |
Technology | Base Product Number |

