Mosfet Array 30V 2.4A 475mW Surface Mount 6-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMDPB95XNE,115

DigiKey Part Number
568-10764-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMDPB95XNE,115
Description
MOSFET 2N-CH 30V 2.4A 6HUSON
Customer Reference
Detailed Description
Mosfet Array 30V 2.4A 475mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
NXP USA Inc.
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
143pF @ 15V
Part Status
Obsolete
Power - Max
475mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-UDFN Exposed Pad
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
6-HUSON (2x2)
Current - Continuous Drain (Id) @ 25°C
2.4A
Base Product Number
Rds On (Max) @ Id, Vgs
120mOhm @ 2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.