
PMD9002D,115 | |
|---|---|
DigiKey Part Number | 568-7383-2-ND - Tape & Reel (TR) 568-7383-1-ND - Cut Tape (CT) 568-7383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMD9002D,115 |
Description | IC MOSFET DRIVER 6TSOP |
Customer Reference | |
Detailed Description | Transistor MOSFET Driver 2 NPN (Totem Pole) 50V NPN, 45V NPN 100mA NPN, 100mA NPN Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | PMD9002D,115 Models |
Category | Voltage - Rated 50V NPN, 45V NPN |
Manufacturer NXP USA Inc. | Current Rating (Amps) 100mA NPN, 100mA NPN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SC-74, SOT-457 |
Transistor Type 2 NPN (Totem Pole) | Supplier Device Package SC-74 |
Applications MOSFET Driver | Base Product Number |

