Direct
Similar
Similar
Similar

PMBFJ175,215 | |
|---|---|
DigiKey Part Number | 568-6483-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBFJ175,215 |
Description | JFET P-CH 30V SOT23 |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 300 mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | PMBFJ175,215 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 8pF @ 10V (VGS) |
Manufacturer NXP USA Inc. | Resistance - RDS(On) 125 Ohms |
Packaging Tape & Reel (TR) | Power - Max 300 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type P-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Drain (Idss) @ Vds (Vgs=0) 7 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 3 V @ 10 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBFJ175LT1G | onsemi | 8 170 | MMBFJ175LT1GOSCT-ND | € 0,46000 | Direct |
| MMBFJ175LT3G | onsemi | 9 988 | 488-MMBFJ175LT3GCT-ND | € 0,46000 | Similar |
| MMBFJ176 | onsemi | 3 996 | MMBFJ176CT-ND | € 0,65000 | Similar |
| MMBFJ177LT1G | onsemi | 44 081 | MMBFJ177LT1GOSCT-ND | € 0,46000 | Similar |
| MMBFJ270 | onsemi | 25 506 | MMBFJ270CT-ND | € 0,63000 | Similar |




