Similar
Similar
Similar
Similar
Similar
Similar

PMBFJ109,215 | |
|---|---|
DigiKey Part Number | 568-2079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBFJ109,215 |
Description | JFET N-CH 25V SOT23 |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 250 mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | PMBFJ109,215 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 30pF @ 10V (VGS) |
Manufacturer NXP USA Inc. | Resistance - RDS(On) 12 Ohms |
Packaging Tape & Reel (TR) | Power - Max 250 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Drain (Idss) @ Vds (Vgs=0) 40 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 6 V @ 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPF4392 TR PBFREE | Central Semiconductor Corp | 10 | 1514-CMPF4392TRPBFREECT-ND | € 1,39000 | Similar |
| CPH3910-TL-E | onsemi | 20 759 | CPH3910-TL-EOSCT-ND | € 0,65000 | Similar |
| MMBF4391LT1G | onsemi | 5 546 | MMBF4391LT1GOSCT-ND | € 0,43000 | Similar |
| MMBF4392LT1G | onsemi | 2 816 | MMBF4392LT1GOSCT-ND | € 0,46000 | Similar |
| MMBF4393LT1G | onsemi | 5 092 | MMBF4393LT1GOSCT-ND | € 0,40000 | Similar |







