Direct
Similar
Similar
Similar

PMBF4391,215 | |
|---|---|
DigiKey Part Number | 568-6478-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBF4391,215 |
Description | JFET N-CH 40V SOT23 |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 250 mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | PMBF4391,215 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 14pF @ 20V |
Manufacturer NXP USA Inc. | Resistance - RDS(On) 30 Ohms |
Packaging Tape & Reel (TR) | Power - Max 250 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Drain (Idss) @ Vds (Vgs=0) 50 mA @ 20 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 4 V @ 1 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBF4391LT1G | onsemi | 5 546 | MMBF4391LT1GOSCT-ND | € 0,43000 | Direct |
| 2SK209-GR(TE85L,F) | Toshiba Semiconductor and Storage | 34 625 | 2SK209-GR(TE85LF)CT-ND | € 0,66000 | Similar |
| BSR57 | onsemi | 18 054 | BSR57CT-ND | € 0,48000 | Similar |
| BSR58 | onsemi | 0 | BSR58CT-ND | € 0,40000 | Similar |
| CMPF4391 TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMPF4391TRTIN/LEADTR-ND | € 0,26242 | Similar |






