Similar

PHU101NQ03LT,127 | |
|---|---|
DigiKey Part Number | PHU101NQ03LT,127-ND |
Manufacturer | |
Manufacturer Product Number | PHU101NQ03LT,127 |
Description | MOSFET N-CH 30V 75A IPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Tc) 166W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2180 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package IPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFU3607PBF | Infineon Technologies | 2 837 | IRFU3607PBF-ND | € 2,10000 | Similar |


