Similar
Similar
Similar
Similar
Similar
Similar



PHP165NQ08T,127 | |
|---|---|
DigiKey Part Number | PHP165NQ08T,127-ND |
Manufacturer | |
Manufacturer Product Number | PHP165NQ08T,127 |
Description | MOSFET N-CH 75V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 75A (Tc) 250W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8250 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP047N08 | onsemi | 3 378 | FDP047N08-ND | € 3,71000 | Similar |
| FDP060AN08A0 | onsemi | 3 943 | FDP060AN08A0-ND | € 3,35000 | Similar |
| FDP16AN08A0 | onsemi | 942 | FDP16AN08A0FS-ND | € 2,29000 | Similar |
| IRFB3077PBF | Infineon Technologies | 2 265 | IRFB3077PBF-ND | € 4,12000 | Similar |
| IRFB3207ZPBF | Infineon Technologies | 4 997 | IRFB3207ZPBF-ND | € 3,20000 | Similar |




