
PESD5V0C1BSF/S50YL | |
|---|---|
DigiKey Part Number | PESD5V0C1BSF/S50YL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0C1BSF/S50YL |
Description | TVS DIODE 5VWM 5.5VC 2DSN0603 |
Customer Reference | |
Detailed Description | 5.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount 2-DSN0603 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Obsolete | Capacitance @ Frequency 0.2pF @ 2.5GHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 2-XFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5.5V (Typ) | Base Product Number |

