PESD3V3V4UG,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 55 825
Unit Price: € 0,80000
Datasheet

Similar


STMicroelectronics
In Stock: 35 213
Unit Price: € 0,47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18 624
Unit Price: € 0,52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 53 793
Unit Price: € 0,82000
Datasheet
11V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3V4UG,115

DigiKey Part Number
568-4048-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD3V3V4UG,115
Description
TVS DIODE 3.3VWM 11VC 5TSSOP
Customer Reference
Detailed Description
11V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PESD3V3V4UG,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
16W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
15pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TA)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Breakdown (Min)
5.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11V
Base Product Number
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP1001-04JTGLittelfuse Inc.55 825F2895CT-ND€ 0,80000Direct
ESDALC6V1W5STMicroelectronics35 213497-7231-1-ND€ 0,47000Similar
PESD3V3L4UG,115Nexperia USA Inc.18 6241727-3827-1-ND€ 0,52000Similar
SP1001-04XTGLittelfuse Inc.53 793F2896CT-ND€ 0,82000Similar
Obsolete
This product is no longer manufactured. View Substitutes