LED Driver IC 24 Output Linear Constant Current PWM, SPI Dimming 63mA 40-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9958HN/Q900Y

DigiKey Part Number
568-PCA9958HN/Q900YTR-ND - Tape & Reel (TR)
568-PCA9958HN/Q900YCT-ND - Cut Tape (CT)
568-PCA9958HN/Q900YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9958HN/Q900Y
Description
IC LED DVR LINEAR 63MA 40HVQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear Constant Current PWM, SPI Dimming 63mA 40-HVQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
63mA
Manufacturer
NXP USA Inc.
Frequency
31.25kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM, SPI
Part Status
Active
Applications
General Purpose
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Constant Current
Grade
Automotive
Internal Switch(s)
No
Qualification
AEC-Q100
Number of Outputs
24
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply (Min)
2.7V
Package / Case
40-VFQFN Exposed Pad
Voltage - Supply (Max)
5.5V
Supplier Device Package
40-HVQFN (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 909
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,45000€ 3,45
10€ 2,61000€ 26,10
25€ 2,39920€ 59,98
100€ 2,16700€ 216,70
250€ 2,05640€ 514,10
500€ 2,04518€ 1 022,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 1,88843€ 7 553,72
Manufacturers Standard Package
Unit Price without VAT:€ 3,45000
Unit Price with VAT:€ 4,20900