
PCA9541D/01,112 | |
|---|---|
DigiKey Part Number | PCA9541D/01,112-ND |
Manufacturer | |
Manufacturer Product Number | PCA9541D/01,112 |
Description | IC INTERFACE SPECIALIZED 16SO |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 16-SO |
Part Status Obsolete | Mounting Type Surface Mount |
Applications 2-Channel I2C Multiplexer | Base Product Number |
Interface I2C, SMBus |

