Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCA9515ADP/DG,118 | |
|---|---|
DigiKey Part Number | 568-8705-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9515ADP/DG,118 |
Description | IC REDRIVER I2C 2CH 8TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer NXP USA Inc. | Capacitance - Input 6 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 3.6V |
Part Status Obsolete | Current - Supply 800µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-TSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9515ADP,118 | NXP USA Inc. | 12 529 | 568-1032-1-ND | € 1,50000 | Parametric Equivalent |
| PCA9515BDGKR | Texas Instruments | 0 | 296-30393-1-ND | € 1,62000 | Direct |
| PI6ULS5V9515AUEX | Diodes Incorporated | 0 | PI6ULS5V9515AUEXCT-ND | € 0,99000 | Direct |
| LTC4301CDD#PBF | Analog Devices Inc. | 121 | LTC4301CDD#PBF-ND | € 6,43000 | Similar |
| LTC4301CDD#TRPBF | Analog Devices Inc. | 0 | LTC4301CDD#TRPBF-ND | € 3,69576 | Similar |







