
PCA9452A-EVK | |
|---|---|
DigiKey Part Number | 568-PCA9452A-EVK-ND |
Manufacturer | |
Manufacturer Product Number | PCA9452A-EVK |
Description | EVAL BOARD FOR PCA9452A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCA9452A - 11 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A, 3A, 3A, 2A, 2A, 300mA, 200mA, 150mA, 10mA, 10mA |
Manufacturer NXP USA Inc. | Voltage - Input 2.85V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down with LDO | Utilized IC / Part PCA9452A |
Outputs and Type 11 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 323,64000 | € 323,64 |
| Unit Price without VAT: | € 323,64000 |
|---|---|
| Unit Price with VAT: | € 394,84080 |

