MFR Recommended

PCA8546BTT/AY | |
|---|---|
DigiKey Part Number | 568-PCA8546BTT/AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA8546BTT/AY |
Description | 4 X 44 AUTOMOTIVE LCD DRIVER |
Customer Reference | |
Detailed Description | LCD Driver 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 95°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Display Type LCD | Mounting Type Surface Mount |
Configuration 176 Segment | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Interface SPI | Supplier Device Package 56-TSSOP |
Digits or Characters 11 Characters, 22 Characters, 176 Elements | Base Product Number |
Current - Supply 30 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA85134H/Q900/1,1 | NXP USA Inc. | 425 | 568-8594-1-ND | € 3,03000 | MFR Recommended |


