
PCA2125TS/1,112 | |
|---|---|
DigiKey Part Number | PCA2125TS/1,112-ND |
Manufacturer | |
Manufacturer Product Number | PCA2125TS/1,112 |
Description | IC RTC CLK/CALENDAR SPI 14TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer NXP USA Inc. | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tube | Current - Timekeeping (Max) 1.8µA @ 2V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Features Alarm, Leap Year, Square Wave Output, Watchdog Timer | Supplier Device Package 14-TSSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

