Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

P82B96TD/S410,118 | |
|---|---|
DigiKey Part Number | P82B96TD/S410,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P82B96TD/S410,118 |
Description | IC REDRIVER I2C 2CH 400KHZ 8SO |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SO |
EDA/CAD Models | P82B96TD/S410,118 Models |
Category | Number of Channels 2 |
Manufacturer NXP USA Inc. | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 15V |
Part Status Obsolete | Current - Supply 1.1mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-SO |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P82B96TD,118 | NXP USA Inc. | 0 | 568-1009-1-ND | € 4,18000 | Parametric Equivalent |
| P82B96TD/S900,118 | NXP USA Inc. | 3 772 | 568-5123-1-ND | € 4,35000 | Parametric Equivalent |
| P82B96TD/S911,118 | NXP USA Inc. | 0 | P82B96TD/S911,118-ND | € 1,79312 | Parametric Equivalent |
| P82B715P | Texas Instruments | 1 654 | 296-23469-5-ND | € 3,03000 | Similar |
| P82B96D | Texas Instruments | 14 149 | 296-33485-5-ND | € 4,23000 | Similar |








