
NX5P2924DUKZ | |
|---|---|
DigiKey Part Number | 568-NX5P2924DUKZTR-ND - Tape & Reel (TR) 568-NX5P2924DUKZCT-ND - Cut Tape (CT) 568-NX5P2924DUKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX5P2924DUKZ |
Description | LOGIC-CONTROLLED HIGH-SIDE POWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low RdsON logic-controlled high-side load switch, 2.5A @ 5.5V |
Datasheet | Datasheet |
Category | Voltage - Load 0.8V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 2.5A |
Part Status Active | Rds On (Typ) 18mOhm |
Switch Type | Input Type Inverting |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-WLCSP (1.39x0.89) |
Output Type N-Channel | Package / Case |
Interface On/Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35247 | € 1 057,41 |
| Unit Price without VAT: | € 0,35247 |
|---|---|
| Unit Price with VAT: | € 0,43001 |

