


NUR460/L02,112 | |
|---|---|
DigiKey Part Number | 568-9720-5-ND |
Manufacturer | |
Manufacturer Product Number | NUR460/L02,112 |
Description | DIODE STANDARD 600V 4A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 65 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR460G | onsemi | 3 079 | MUR460GOS-ND | € 0,91000 | Similar |
| MUR460RLG | onsemi | 9 992 | MUR460RLGOSCT-ND | € 0,92000 | Similar |
| STTH5L06 | STMicroelectronics | 3 434 | 497-12689-1-ND | € 0,71000 | Similar |
| STTH5L06RL | STMicroelectronics | 1 399 | 497-5231-1-ND | € 0,72000 | Similar |



