


N74F74N,602 | |
|---|---|
DigiKey Part Number | 568-1734-5-ND |
Manufacturer | |
Manufacturer Product Number | N74F74N,602 |
Description | IC FF D-TYPE DOUBLE 1BIT 14-DIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | N74F74N,602 Models |
Category | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 16 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 14-DIP |
Number of Elements 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 125 MHz |



