N74F74D,602 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 45 764
Unit Price: € 0,98000
Datasheet

Direct


Texas Instruments
In Stock: 77 572
Unit Price: € 0,56000
Datasheet

Similar


Texas Instruments
In Stock: 8 650
Unit Price: € 0,66000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F74D,602

DigiKey Part Number
568-1733-5-ND
Manufacturer
Manufacturer Product Number
N74F74D,602
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
N74F74D,602 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Manufacturer
NXP USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
1mA, 20mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
16 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Complementary
Supplier Device Package
14-SO
Number of Elements
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Base Product Number
Clock Frequency
125 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F74DRochester Electronics, LLC45 7642156-SN74F74D-ND€ 0,98000Direct
SN74F74DRTexas Instruments77 572296-1183-1-ND€ 0,56000Direct
SN74F74NSRTexas Instruments8 650296-31765-1-ND€ 0,66000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types