N74F283D,602 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 4 414
Unit Price: € 0,85000
Datasheet

Direct


Texas Instruments
In Stock: 2 500
Unit Price: € 0,30596
Datasheet
Binary Full Adder with Fast Carry IC 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F283D,602

DigiKey Part Number
N74F283D,602-ND
Manufacturer
Manufacturer Product Number
N74F283D,602
Description
IC BINARY FULL ADDER 4BIT 16-SO
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits
4
Manufacturer
NXP USA Inc.
Operating Temperature
0°C ~ 70°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
16-SO
Logic Type
Binary Full Adder with Fast Carry
Base Product Number
Supply Voltage
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F283DRochester Electronics, LLC4 4142156-SN74F283D-ND€ 0,85000Direct
SN74F283DRTexas Instruments2 500SN74F283DR-ND€ 0,30596Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types