
N74F259D,623 | |
|---|---|
DigiKey Part Number | N74F259D,623-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N74F259D,623 |
Description | IC D-TYPE ADDR 1:8 16-SO |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5ns |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

