Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N74F240D,602 | |
|---|---|
DigiKey Part Number | N74F240D,602-ND |
Manufacturer | |
Manufacturer Product Number | N74F240D,602 |
Description | IC BUFF 4.5V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS240ADW | Rochester Electronics, LLC | 7 252 | 2156-SN74AS240ADW-ND | € 4,22000 | Parametric Equivalent |
| SN74BCT240DW | Rochester Electronics, LLC | 8 018 | 2156-SN74BCT240DW-ND | € 3,35711 | Parametric Equivalent |
| SN74F240DWR | Texas Instruments | 0 | 296-14813-2-ND | € 0,45155 | Parametric Equivalent |


