Similar

N74F06D,602 | |
|---|---|
DigiKey Part Number | 568-9971-5-ND |
Manufacturer | |
Manufacturer Product Number | N74F06D,602 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | N74F06D,602 Models |
Category | Current - Output High, Low -, 64mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS06DR | Texas Instruments | 3 193 | 296-14876-1-ND | € 0,43000 | Similar |
| SN74S05D | Rochester Electronics, LLC | 28 573 | 2156-SN74S05D-ND | € 1,73000 | Similar |


